
1812 SMD/SMT ferrite chip for data line EMI/RFI filtering. Features a 3A current rating, 120 Ohm impedance at 100MHz, and 40mR DC resistance. Operates from -55°C to 125°C with a 1-line configuration. Packaged in tape and reel, this RoHS compliant component measures 4.5mm x 3.2mm x 1.5mm.
Fair-Rite 2518121217Y3 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 3.2mm |
| Height | 1.5mm |
| Impedance | 120R |
| Length | 4.5mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2518121217Y3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
