
Ferrite chip filter for data lines, featuring a 1812 EIA standard package size. This component offers a 6A current rating with a low DC resistance of 20mR. Operating across a temperature range of -55°C to 125°C, it provides 120 Ohm impedance at 100MHz. Designed for surface mount technology (SMT) termination, it is supplied on tape and reel.
Fair-Rite 2518121217Y6 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 20mR |
| Depth | 3.2mm |
| Height | 1.5mm |
| Impedance | 120R |
| Length | 4.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Series Resistance | 20mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2518121217Y6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
