
Ferrite cable core for EMI/RFI suppression. Features 340 Ohm impedance at 100MHz, with a maximum frequency of 300MHz. Designed for free-hanging mounting with axial termination. Internal diameter measures 19.55mm, external diameter is 31.6mm, and length is 50.8mm. Packaged in bulk quantities of 48 units.
Fair-Rite 2631103002 technical specifications.
| Frequency | 300MHz |
| Impedance | 340R |
| Inside Diameter | 19.55m |
| Length | 50.8mm |
| Mount | Free Hanging |
| Outside Diameter | 31.6mm |
| Package Quantity | 48 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2631103002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
