Cylindrical ferrite bead for EMI suppression. Features 300 Ohm impedance at 100MHz, with a frequency range of 1MHz to 300MHz. This component has an outside diameter of 14.3mm, an inside diameter of 6.35mm, and a length of 28.6mm. Designed for free-hanging mounting, it is supplied in bulk packaging.
Fair-Rite 2631540002 technical specifications.
| Package/Case | 300 |
| Diameter | 14.3mm |
| Frequency | 300MHz |
| Height | 28.6mm |
| Impedance | 300R |
| Inside Diameter | 6.35mm |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Mount | Free Hanging |
| Outside Diameter | 14.3mm |
| Package Quantity | 376 |
| Packaging | Bulk |
| Test Frequency | 100MHz |
| Weight | 0.624349oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2631540002 to view detailed technical specifications.
No datasheet is available for this part.