Fair-Rite 2631540202 technical specifications.
| Frequency | 300MHz |
| Impedance | 140R |
| Inside Diameter | 6.35mm |
| Length | 13.8mm |
| Max Frequency | 300MHz |
| Min Frequency | 1MHz |
| Mount | Free Hanging |
| Outside Diameter | 14.3mm |
| Package Quantity | 1104 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2631540202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.