Fair-Rite 2643001501 technical specifications.
| Frequency | 300MHz |
| Impedance | 35R |
| Inside Diameter | 1.6mm |
| Length | 3.25mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 3.5mm |
| Package Quantity | 10000 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643001501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.