Fair-Rite 2643021801 technical specifications.
| Frequency | 300MHz |
| Impedance | 131R |
| Inside Diameter | 1.45mm |
| Length | 11.1mm |
| Mount | Free Hanging |
| Outside Diameter | 5.1mm |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643021801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.