
Ferrite bead for data line EMI/RFI filtering. Features 145 Ohms impedance at 100MHz, with a frequency response up to 300MHz. Constructed with a polypropylene material, this component has an inside diameter of 4.75mm and an outside diameter of 9.5mm, with a length of 19.05mm. Designed for free-hanging mounting with SMD/SMT termination. RoHS compliant and supplied in bulk packaging.
Fair-Rite 2643023002 technical specifications.
| Frequency | 300MHz |
| Impedance | 145R |
| Inside Diameter | 4.75mm |
| Length | 19.05mm |
| Material | Polypropylene |
| Mount | Free Hanging |
| Outside Diameter | 9.5mm |
| Package Quantity | 1120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 4.1g |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643023002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
