Fair-Rite 2643102402 technical specifications.
| Frequency | 100MHz |
| Inside Diameter | 12.8mm |
| Length | 21.3mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 25.9mm |
| Package Quantity | 288 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.446232oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643102402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
