This passive filter component operates within a temperature range of -55°C to 125°C. It features a length of 50.8mm, making it suitable for various electronic applications. Designed as a miscellaneous filter within the passive components category, this component belongs to the 2643 series.
Fair-Rite 2643103002 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 50.8 |
| Series | 2643 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fair-Rite 2643103002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.