Ferrite bead for flat cable applications, featuring a 300 Ohm impedance at 300MHz. Designed for free-hanging mounting, this component offers effective EMI suppression across a frequency range of 25MHz to 300MHz. Its dimensions include a 45.1mm length and 28.6mm depth, with a 33.7mm x 1.2mm internal cable aperture. Supplied in bulk packaging with 200 units per package.
Fair-Rite 2643166551 technical specifications.
| Package/Case | 300 |
| Depth | 28.6mm |
| Length | 45.1mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 2.504451oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643166551 to view detailed technical specifications.
No datasheet is available for this part.