Fair-Rite 2643166651 technical specifications.
| Depth | 28.6mm |
| Impedance | 290R |
| Length | 45.1mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 384 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643166651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
