
Ferrite core for suppression applications, featuring a 43-material composition. Offers 169 Ohms impedance at 100MHz, with an operational frequency range from 25MHz to 300MHz. Dimensions include a length of 38.85mm and a depth of 28.6mm. Designed for free-hanging mounting and SMD/SMT termination, operating between -55°C and 125°C.
Fair-Rite 2643167851 technical specifications.
| Depth | 28.6mm |
| Frequency | 25MHz |
| Impedance | 169R |
| Length | 38.85mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 144 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643167851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
