Fair-Rite 2643170951 technical specifications.
| Depth | 12.7mm |
| Length | 45.1mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643170951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
