Fair-Rite 2643250202 technical specifications.
| Package/Case | 200 |
| Frequency | 300MHz |
| Impedance | 200R |
| Inside Diameter | 2.95mm |
| Length | 25.4mm |
| Mount | Free Hanging |
| Outside Diameter | 6.35mm |
| Package Quantity | 250 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643250202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
