Fair-Rite 2643375002 technical specifications.
| Diameter | 9.5mm |
| Frequency | 100MHz |
| Height | 14.5mm |
| Inside Diameter | 4.5mm |
| Length | 14.5mm |
| Material | Polypropylene |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 9.5mm |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.109349oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643375002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.