Fair-Rite 2643480102 technical specifications.
| Frequency | 300MHz |
| Impedance | 121R |
| Inside Diameter | 4.95mm |
| Length | 12.7mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 12.3mm |
| Package Quantity | 1242 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643480102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.