
Passive filter designed for frequencies from 25MHz to 300MHz. Features a 213 Ohm impedance and operates up to a maximum frequency of 300MHz. Component dimensions include an inside diameter of 7.9mm and an outside diameter of 16.25mm, with a total length of 28.6mm. Mounting is free hanging, and termination is Surface Mount Device (SMD/SMT). Packaging is bulk, with 263 units per package.
Fair-Rite 2643625102 technical specifications.
| Frequency | 300MHz |
| Impedance | 213R |
| Inside Diameter | 7.9mm |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 16.25mm |
| Package Quantity | 263 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643625102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
