Fair-Rite 2643625902 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 28.7 |
| Series | 2643 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fair-Rite 2643625902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.