
A passive filter designed for free-hanging mounting. Features a 50.8mm diameter and 50.8mm height, with an inside diameter of 25.4mm and an outside diameter of 50.8mm. Operates effectively within a frequency range of 25MHz to 300MHz, with a specified frequency of 100MHz. RoHS compliant.
Fair-Rite 2643626002 technical specifications.
| Diameter | 50.8mm |
| Frequency | 100MHz |
| Height | 50.8mm |
| Inside Diameter | 25.4mm |
| Length | 50.8mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 50.8mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643626002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
