Fair-Rite 2643626202 technical specifications.
| Depth | 50.8mm |
| Frequency | 300MHz |
| Impedance | 336R |
| Inside Diameter | 25.4mm |
| Length | 38.1mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 50.8mm |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643626202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.