Fair-Rite 2643626302 technical specifications.
| Diameter | 18.7mm |
| Height | 14.65mm |
| Impedance | 123R |
| Inside Diameter | 10.2mm |
| Length | 14.65mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 18.7mm |
| Package Quantity | 855 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.469144oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643626302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.