
Passive filter designed for frequencies from 25MHz to 300MHz. Features a 196 Ohm impedance and operates at a test frequency of 100MHz. Constructed with polypropylene material, this unshielded component has an inside diameter of 10.15mm and an outside diameter of 18.7mm, with a length of 28.6mm. It is RoHS compliant and utilizes SMD/SMT termination for free-hanging mounting.
Fair-Rite 2643626402 technical specifications.
| Frequency | 300MHz |
| Impedance | 196R |
| Inside Diameter | 10.15mm |
| Length | 28.6mm |
| Material | Polypropylene |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 18.7mm |
| Package Quantity | 576 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643626402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.