
Passive filter with 88 Ohm impedance, designed for operation between 25MHz and 300MHz. Features a 17.45mm outside diameter and 9.5mm inside diameter, with a 12.7mm height and length. This free-hanging component utilizes SMD/SMT termination and is RoHS compliant.
Fair-Rite 2643665802 technical specifications.
| Diameter | 17.45mm |
| Frequency | 300MHz |
| Height | 12.7mm |
| Impedance | 88R |
| Inside Diameter | 9.5mm |
| Length | 12.7mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 17.45mm |
| Package Quantity | 855 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643665802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.