
This 12.7mm diameter filter has a height of 6.35mm and an impedance of 59 ohms. It is packaged in a box and has a free hanging mount. The filter is RoHS compliant but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fair-Rite 2643801102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 12.7mm |
| Height | 6.35mm |
| Impedance | 59R |
| Inside Diameter | 7.9mm |
| Length | 6.35mm |
| Mount | Free Hanging |
| Outside Diameter | 12.7mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643801102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
