
Passive filter designed for signal integrity applications. Features a 61mm outside diameter and 35.55mm inside diameter, with a 12.7mm height and length. Operates within a frequency range of 25MHz to 300MHz, with a specified impedance of 108 Ohms at 100MHz. Supplied in bulk packaging with 100 units per package, utilizing SMD/SMT termination. RoHS compliant.
Fair-Rite 2643803802 technical specifications.
| Package/Case | 100 |
| Diameter | 61mm |
| Frequency | 300MHz |
| Height | 12.7mm |
| Impedance | 108R |
| Inside Diameter | 35.55mm |
| Length | 12.7mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Outside Diameter | 61mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 105g |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643803802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.