Fair-Rite 2644247101 technical specifications.
| Max Frequency | 100MHz |
| Min Frequency | 25MHz |
| Package Quantity | 175 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.026103oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2644247101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
