Fair-Rite 2661022401 technical specifications.
| Package/Case | 062 |
| Frequency | 100MHz |
| Inside Diameter | 1.45mm |
| Length | 6.35mm |
| Max Frequency | 1GHz |
| Min Frequency | 250MHz |
| Mount | Free Hanging |
| Outside Diameter | 5.1mm |
| Package Quantity | 1350 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.013404oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2661022401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.