Fair-Rite 2673000101 technical specifications.
| Diameter | 3.5mm |
| Frequency | 50MHz |
| Height | 3.25mm |
| Impedance | 35R |
| Inside Diameter | 1.3mm |
| Length | 3.25mm |
| Mount | Free Hanging |
| Outside Diameter | 3.5mm |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Weight | 100mg |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2673000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.