Fair-Rite 2673000701 technical specifications.
| Package/Case | 125 |
| Frequency | 50MHz |
| Impedance | 125R |
| Inside Diameter | 1.3mm |
| Length | 12.7mm |
| Mount | Free Hanging |
| Outside Diameter | 3.5mm |
| Package Quantity | 2500 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2673000701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.