
Ferrite core bead designed for high-frequency applications, operating effectively at 50MHz with an impedance of 45 Ohms. Features a 2.25mm inside diameter and 7.5mm outside diameter, with a length of 7.55mm. This free-hanging, axial termination component offers shielded performance and is RoHS compliant. Supplied in a box of 800 units.
Fair-Rite 2673000801 technical specifications.
| Frequency | 50MHz |
| Impedance | 45R |
| Inside Diameter | 2.25mm |
| Length | 7.55mm |
| Mount | Free Hanging |
| Outside Diameter | 7.5mm |
| Package Quantity | 800 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2673000801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.