Round cable ferrite core, 28.6 mm length and 14.3 mm diameter, designed for suppression applications. This component utilizes 75-material for effective electromagnetic interference reduction.
Fair-Rite 2675540002 technical specifications.
| Type | Round Cable |
| Product Length | 28.6mm |
| Product Diameter | 14.3mm |
| Application | Suppression Component |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 2675540002 to view detailed technical specifications.
No datasheet is available for this part.