Fair-Rite 2677006302 technical specifications.
| Frequency | 50MHz |
| Impedance | 33R |
| Inside Diameter | 4.75mm |
| Length | 10.4mm |
| Mount | Free Hanging, Surface Mount |
| Outside Diameter | 9.5mm |
| Package Quantity | 250 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2677006302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.