
This axial filter has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 10,000 units. The filter is RoHS compliant and not Reach SVHC compliant. It has an impedance of 110 ohms and is designed for use with frequencies up to 300MHz. The filter is unshielded and has an inside diameter of 650 micrometers and an outside diameter of 3.5 millimeters.
Fair-Rite 2743004111 technical specifications.
| Package/Case | Axial |
| Frequency | 100MHz |
| Impedance | 110R |
| Inside Diameter | 650um |
| Length | 7.6mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Outside Diameter | 3.5mm |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2743004111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.