Fair-Rite 2743009111 technical specifications.
| Package/Case | Axial |
| Frequency | 100MHz |
| Impedance | 220R |
| Inside Diameter | 650um |
| Length | 13.8mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Outside Diameter | 3.5mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2743009111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.