Fair-Rite 2743014221 technical specifications.
| Package/Case | Axial |
| Frequency | 100MHz |
| Impedance | 391R |
| Inside Diameter | 800um |
| Length | 16.5mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 9.8mm |
| Package Quantity | 760 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2743014221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.