Fair-Rite 2743019446 technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.85mm |
| Impedance | 47R |
| Length | 5.1mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2743019446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
