
The Fair-Rite 2744041447 is a 100MHz unshielded EMI filter with a current rating of 5A. It is available in a package quantity of 2400 and packaged in tape and reel. The filter operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations but not Reach SVHC compliant.
Fair-Rite 2744041447 technical specifications.
| Package/Case | 100 |
| Current Rating | 5A |
| Depth | 5mm |
| Frequency | 100MHz |
| Height | 2.85mm |
| Impedance | 33R |
| Length | 5.6mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 2 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2744041447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.