Fair-Rite 2744044447 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Height | 1.75mm |
| Impedance | 36R |
| Length | 5.65mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2744044447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.