
SMD/SMT ferrite bead for data line EMI/RFI filtering. Features a 5A current rating and 60 Ohms impedance at 100MHz. Operates across a -55°C to 125°C temperature range. Designed with two lines and a compact 5.6mm x 8.9mm x 2.85mm footprint. Supplied in tape and reel packaging.
Fair-Rite 2744045447 technical specifications.
| Current Rating | 5A |
| Depth | 5.6mm |
| Frequency | 100MHz |
| Height | 2.85mm |
| Impedance | 60R |
| Length | 5.6mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 2 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series Resistance | 1.4mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2744045447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
