Fair-Rite 2744051446 technical specifications.
| Package/Case | SMD/SMT |
| Height | 4.5mm |
| Impedance | 230R |
| Length | 6.65mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2744051446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
