
SMD/SMT ferrite bead designed for data line EMI/RFI filtering. Features a 230 Ohm impedance at 100MHz, supporting a maximum DC current of 5A. Operates across a wide temperature range from -55°C to 125°C. This unshielded component has axial termination and is supplied in tape and reel packaging.
Fair-Rite 2744051447 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Depth | 6.65mm |
| Frequency | 100MHz |
| Height | 4.5mm |
| Impedance | 230R |
| Length | 6.65mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2744051447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
