Fair-Rite 2744065447 technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.3mm |
| Impedance | 255R |
| Length | 7mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2744065447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.