Fair-Rite 2752045446 technical specifications.
| Width | 5.6 |
| Length | 8.9 |
| Number of Functions | 2 |
| Height | 2.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fair-Rite 2752045446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.