Fair-Rite 2752065446 technical specifications.
| Width | 7 |
| Length | 14.8 |
| Number of Functions | 2 |
| Height | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fair-Rite 2752065446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.