Fair-Rite 2773001112 technical specifications.
| Package/Case | Axial |
| Diameter | 3.51mm |
| Frequency | 50MHz |
| Impedance | 61R |
| Lead Length | 28.8mm |
| Lead/Base Style | Axial |
| Length | 4.44mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Outside Diameter | 3.5mm |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Weight | 400mg |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2773001112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
