Fair-Rite 2773007112 technical specifications.
| Package/Case | Axial |
| Frequency | 50MHz |
| Impedance | 115R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Outside Diameter | 3.5mm |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2773007112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.