Fair-Rite 2773021447L technical specifications.
| Maximum DC Current | 5A |
| Type | Differential Mode |
| Impedance | 100Ohm |
| Test Frequency | 25MHz |
| Max DC Resistance | 0.0012Ohm |
| Height | 3.05mm |
| Product Length | 9.6mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 2773021447L to view detailed technical specifications.
No datasheet is available for this part.