Fair-Rite 2843000102 technical specifications.
| Length | 13.34mm |
| Mount | Box |
| Package Quantity | 3600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.123459oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2843000102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.