Fair-Rite 2843000302 technical specifications.
| Depth | 10.3mm |
| Frequency | 300MHz |
| Height | 10.3mm |
| Impedance | 130R |
| Inside Diameter | 3.8mm |
| Length | 13.3mm |
| Max Frequency | 300MHz |
| Min Frequency | 20MHz |
| Mount | External |
| Package Quantity | 350 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2843000302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.